09474747112

HARTING
617-09474747112
09474747112

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CORD 4X2AWG 26/7 OVERM 2.5M

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
69
Expected 6/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,85 € 23,85 €
20,27 € 202,70 €
19,00 € 475,00 €
18,09 € 904,50 €
17,58 € 1.758,00 €
16,15 € 4.037,50 €
16,02 € 8.010,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
2.5 m (8.202 ft)
26 AWG
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-474-7112 09 47 474 7112 9474747112
Unit Weight: 115,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.