09474747016

HARTING
617-09474747016
09474747016

Mfr.:

Description:
Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 6.0M

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
10
Expected 6/8/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,15 € 30,15 €
25,63 € 256,30 €
24,02 € 600,50 €
22,88 € 1.144,00 €
21,78 € 2.178,00 €
20,70 € 5.175,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
26 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-474-7016 09 47 474 7016 9474747016
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99