09474747015

HARTING
617-09474747015
09474747015

Mfr.:

Description:
Ethernet Cables / Networking Cables RJICORD 4X2AWG 26/7 OVERM 5.0M

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,14 € 24,14 €
20,51 € 205,10 €
19,24 € 481,00 €
18,69 € 934,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
26 AWG
Bulk
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-474-7015 09 47 474 7015 9474747015
Unit Weight: 290,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.