09472223001093

HARTING
617-09472223001093
09472223001093

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 D-code st/an m/m Rail 6.0 m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,73 € 977,30 €
93,97 € 2.349,25 €
90,83 € 4.541,50 €
80,64 € 8.064,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 5
M12
4 Position
M12, Right Angle
4 Position
Male / Male
6 m (19.685 ft)
D Coded
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99