09471117005

HARTING
617-09471117005
09471117005

Mfr.:

Description:
Sensor Cables / Actuator Cables HARTING PushPull V4 v2.0 RJ45 Cat5e Cable Assembly - PP RJ45 to RJ45, PUR yellow (AWG 26/19), 20.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,59 € 245,59 €
242,64 € 2.426,40 €
222,10 € 5.552,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-111-7005 09 47 111 7005
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99