09470300046

HARTING
617-09470300046
09470300046

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI KAB 1xIP20 gew 270,22/7; 1,0m;trail

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,83 € 29,83 €
25,24 € 252,40 €
24,65 € 616,25 €
24,23 € 1.211,50 €
23,80 € 2.380,00 €
23,14 € 5.785,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
RJ45
4 Position
No Connector
Male
Green
22 AWG
IP20
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-47-030-0046 09 47 030 0046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99