09459711145

HARTING
617-09459711145
09459711145

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 8P ML BLK CBL 5M CROSSOVR

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,74 € 14,74 €
13,33 € 133,30 €
13,04 € 1.304,00 €
12,53 € 3.132,50 €
12,22 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e, Crossover
RJ45
8 Position
RJ45
Male / Male
5 m (16.404 ft)
Black
Bulk
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-971-1145 09 45 971 1145 9459711145
Unit Weight: 258,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99