09459711121

HARTING
617-09-45-971-1121
09459711121

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
8,38 € 83,80 €
7,84 € 196,00 €
7,47 € 373,50 €
7,11 € 711,00 €
6,67 € 1.667,50 €
6,36 € 3.180,00 €
6,05 € 6.050,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
Black
26 AWG
IP20
Bulk
500 V
Brand: HARTING
Description/Function: Polyurethane cable sheath
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-971-1121 09 45 971 1121 9459711121
Unit Weight: 41,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.