09459711104

HARTING
617-09-45-971-1104
09459711104

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT5 IP20 PATCH CABL GREEN SHEATH 3.0m

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
22
Expected 3/16/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
13,23 € 132,30 €
12,40 € 310,00 €
11,81 € 590,50 €
11,24 € 1.124,00 €
10,54 € 2.635,00 €
10,04 € 5.020,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
Green
26 AWG
IP20
Bulk
500 V
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-971-1104 09 45 971 1104 9459711104
Unit Weight: 163,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

RJ Industrial® IP20 Standard CAT 5e Patch Cables

HARTING RJ Industrial® IP 20 Standard CAT 5e Patch Cable are standard patch cables for Industrial Ethernet cabling systems in an environment of limited mechanical stress. Developed to meet the requirements of applications in control cabinets that need high-quality with small, robust connectors, HARTING standard patch cables feature a space-saving design for multi-port switches and compact industrial devices. The high-quality SF/UTP 26AWG cables feature an over-molded RJ45 design and a PUR chemical resistant cable jacket rated to LSZH. RoHS compliant, HARTING's standard patch cables are deployable for safe Gigabit Ethernet transmission and are 100% electrical tested at 500VDC/min.