09458400004

HARTING
617-09458400004
09458400004

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PP V4 clip for plug yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,25 € 32,50 €
2,80 € 84,00 €
2,74 € 685,00 €
2,67 € 1.335,00 €
2,38 € 2.380,00 €
2,22 € 5.550,00 €
2,14 € 10.700,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Unshielded
Accessory Type: Coding Element
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

PushPull 2.0 Variant 4 (V4) Industrial Connectors

HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects components from highly aggressive chemicals, such as cutting oils used in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The V4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling. The HARTING PushPull 2.0 V4 lineup includes plug-compatible power connectors with Han Han-Quick Lock® technology for tool-less, on-site installation. Han-Quick Lock connection technology joins together the reliability and user-friendliness of spring terminals with the low space requirements of crimp contacts.