09457712103

HARTING
617-09457712103
09457712103

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI cord 4xAWG22/7stran.PUR, 2xRJ45;1,5m

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,51 € 32,51 €
28,47 € 284,70 €
27,24 € 681,00 €
26,37 € 1.318,50 €
25,48 € 2.548,00 €
22,63 € 5.657,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-771-2103 09 45 771 2103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090