09457711125

HARTING
617-09-45-771-1125
09457711125

Mfr.:

Description:
Ethernet Cables / Networking Cables FIELDPATCH AWG 22/7 2XIP20

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,83 € 40,83 €
34,70 € 347,00 €
32,53 € 813,25 €
30,99 € 1.549,50 €
29,51 € 2.951,00 €
28,83 € 7.207,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
RJ45
4 Position
RJ45
4 Position
Male / Male
Green
22 AWG
IP20
Bulk
Brand: HARTING
Product Type: Ethernet Cables / Networking Cables
Series: 5641
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: 09-45-771-1125 09 45 771 1125 9457711125
Unit Weight: 243,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.