09457710171

HARTING
617-09457710171
09457710171

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, RJ45 straight to flying leads, cable type C trailing 2x2xAWG22/7, PUR green, 8.0m

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,29 € 68,29 €
57,59 € 575,90 €
56,62 € 2.831,00 €
53,28 € 5.328,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-771-0171 09 45 771 0171
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99