09457710152

HARTING
617-09457710152
09457710152

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Industrial RJ45 Cat5 Overmolded Patch Cable, RJ45 straight to flying leads, cable type B 2x2xAWG22/7, PVC green, 15.0m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €
61,80 € 618,00 €
60,54 € 1.574,04 €
59,51 € 2.975,50 €
56,17 € 5.617,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 5
22 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99