09457710064

HARTING
617-09457710064
09457710064

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CBL AWG 22/1 1XIP20 1.5M OVERM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,77 € 18,77 €
15,94 € 159,40 €
14,76 € 383,76 €
14,23 € 711,50 €
13,76 € 1.376,00 €
13,00 € 3.250,00 €
12,22 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
RJ45
4 Position
RJ45
4 Position
Male / Male
Green
22 AWG
IP20
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Part # Aliases: 09-45-771-0064 09 45 771 0064 9457710064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.