09457451105

HARTING
617-09457451105
09457451105

Mfr.:

Description:
Ethernet Cables / Networking Cables 8P RJI cable 4x2xAWG26/7

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,58 € 66,58 €
56,60 € 566,00 €
55,95 € 2.797,50 €
52,48 € 5.248,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
26 AWG
Bulk
Brand: HARTING
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-745-1105 09 45 745 1105 9457451105
Unit Weight: 143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.