09457151574

HARTING
617-09457151574
09457151574

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI 8XAWG27/7 CLASS E IP67 PUR 20M

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,76 € 1.957,60 €
193,06 € 9.653,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
27 AWG
IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-715-1574 09 45 715 1574 9457151574
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8544422000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99