09457011122

HARTING
617-09457011122
09457011122

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CABLE AWG 22/1 SOLID IP20+PP 1M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,65 € 39,65 €
34,74 € 347,40 €
33,24 € 831,00 €
32,16 € 1.608,00 €
31,09 € 3.109,00 €
27,60 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
RJ45
4 Position
RJ45
4 Position
Male / Male
22 AWG
IP20
Brand: HARTING
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-701-1122 09 45 701 1122 9457011122
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.