09457005066

HARTING
617-09457005066
09457005066

Mfr.:

Description:
Ethernet Cables / Networking Cables RJI CBL IP20/M12 4XAWG 22/7 TRAIL 3M

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,84 € 718,40 €
67,34 € 1.683,50 €
64,13 € 3.206,50 €
62,50 € 6.250,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 5
RJ45
4 Position
M12
4 Position
Male / Female
Black
22 AWG
IP20
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 09-45-700-5066 09 45 700 5066 9457005066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85367001
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.