09456002003

HARTING
617-09456002003
09456002003

Mfr.:

Description:
Ethernet Cables / Networking Cables T1 SPE Cable SF/TP 1x2xAWG26/7

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
18
Expected 3/18/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,75 € 242,75 €
206,38 € 2.063,80 €
202,57 € 5.064,25 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Single Pair Ethernet (SPE)
50 m (164.042 ft)
26 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544493080
ECCN:
EAR99

T1 Industrial Single-Pair Ethernet (SPE) Products

HARTING T1 Industrial Single-Pair Ethernet (SPE) Products feature a highly optimised, high-frequency design, shielding, and high mechanical robustness, making them an ideal choice to fulfil industrial SPE demands. The T1 products enable Ethernet data transmissions using only two wires (TW1STER) and the simultaneous power supply for terminals via Power over Data Line (PoDL). SPE offers barrier-free connections for equipment, sensors/actuator technology, and more by using end-to-end, IP-based communications up into the field level. This makes the field-level smart and simplifies the parameter setting, initialisation, and programming. The set-up, operation, and maintenance of equipment become more efficient and more cost-effective. The complete wiring is simpler and also considerably faster to install.