09456000693

HARTING
617-09456000693
09456000693

Mfr.:

Description:
Multi-Conductor Cables Cable - Cat7 EtherRail, 4x2xAWG24/7, black, 50m ring

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 7/21/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
823,94 € 823,94 €
770,90 € 1.541,80 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
RoHS:  
Networking
50 m
24 AWG
Black
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99

FEATURED PRODUCTS
HARTING