09456000620

HARTING
617-09456000620
09456000620

Mfr.:

Description:
Multi-Conductor Cables CBL AWG 27/7 M3 SL SOLD PER METER

In Stock: 6.592

Stock:
6.592 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,54 € 10,54 €
10,36 € 20,72 €
9,55 € 47,75 €
9,22 € 92,20 €
8,63 € 215,75 €
8,21 € 410,50 €
7,81 € 781,00 €
7,55 € 1.887,50 €
Full Reel (Order in multiples of 500)
7,16 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
RoHS:  
500 m
27 AWG
Brand: HARTING
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 500
Subcategory: Cable
Part # Aliases: 09-45-600-0620 09 45 600 0620 9456000620
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492012
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING