09456000502

HARTING
617-09456000502
09456000502

Mfr.:

Description:
Multi-Conductor Cables RJI CBL 8 AWG 28/7 STRAND 100M-RING

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/2/2026
13
5
Expected 6/9/2026
8
Expected 6/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
492,90 € 492,90 €
483,23 € 966,46 €
473,82 € 2.369,10 €
430,08 € 4.300,80 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
RoHS:  
Cat 6a
100 m
26 AWG
Yellow
Polyvinyl Chloride (PVC)
100 V
Brand: HARTING
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 09-45-600-0502 09 45 600 0502 9456000502
Unit Weight: 4,821 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492012
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING