09456000332

HARTING
617-09456000332
09456000332

Mfr.:

Description:
Multi-Conductor Cables RJI CBL HYBRID 20M-RING

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,47 € 252,47 €
234,07 € 1.170,35 €
214,63 € 2.146,30 €
206,71 € 5.167,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
RoHS:  
Networking
20 m
26 AWG
Black
Polytetrafluoroethylene (PTFE)
150 V
Brand: HARTING
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 09-45-600-0332 09 45 600 0332 9456000332
Unit Weight: 1,846 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

FEATURED PRODUCTS
HARTING