09456000300

HARTING
617-09-45-600-0300
09456000300

Mfr.:

Description:
Multi-Conductor Cables CAT6 CABLE STRANDED GREEN TYPE B HYBRID

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
883,44 € 883,44 €
838,94 € 1.677,88 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
RoHS:  
Networking
100 m
22 AWG
Green
Low Smoke Zero Halogen (LSZH)
Brand: HARTING
Product Type: Multi-Conductor Cables
Series: 09 45 600
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 09-45-600-0300 09 45 600 0300 9456000300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8538900000
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

Hybrid PushPull Ethernet and Power Connector

The HARTING PushPull Hybrid connectors combine Hi-Speed Ethernet data and power up to 32VDC/5A into the smallest IP67 hybrid on the market. By combining 4 shielded data contacts with 3 power contacts into one connector, HARTING cuts the installation requirements in half. The field installable HARTING PushPull Hybrid Connector is ideal for informational or entertainment displays, security cameras, industrial PC controllers, and anywhere low voltage power and high speed data is required.

FEATURED PRODUCTS
HARTING