09456000135

HARTING
617-09456000135
09456000135

Mfr.:

Description:
Multi-Conductor Cables RJI CBL AWG 22/7 STR 20M-RING OUTDOOR

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,85 € 97,85 €
90,10 € 180,20 €
86,54 € 432,70 €
84,31 € 843,10 €
78,80 € 1.970,00 €
74,82 € 3.741,00 €
73,03 € 7.303,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Multi-Conductor Cables
RoHS:  
Networking
20 m
22 AWG
Black
Polyvinyl Chloride, Flame Retardant (F-R PVC)
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492012
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
HARTING