09455511110

HARTING
617-09455511110
09455511110

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ 45 MOD. JACK SMD FOR HYBRID TAPE&REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978
Can Dispatch Immediately
On Order:
650
Expected 6/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 130)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,35 € 2,35 €
2,14 € 21,40 €
2,05 € 51,25 €
Full Reel (Order in multiples of 130)
2,05 € 266,50 €
2,04 € 530,40 €
1,69 € 1.537,90 €
1,68 € 4.149,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
PCB Mount
Right Angle
SMD/SMT
IP20
1.5 A
125 VAC
- 40 C
+ 85 C
Tab Down
Harting RJ Industrial
Reel
Cut Tape
MouseReel
Application: 1G/2.5G Base-T
Brand: HARTING
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 130
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-45-551-1110 09 45 551 1110 9455511110
Unit Weight: 7,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.