09455451921

HARTING
617-09455451921
09455451921

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 Cable Assembly - IP20 Type A to HIFF Jack Type A (1:1), 1.0m

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,31 € 68,31 €
64,58 € 645,80 €
63,32 € 1.583,00 €
62,27 € 3.113,50 €
58,84 € 5.884,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Cable Assembly
USB Type A 2.0
4 Position
USB Type A 2.0
4 Position
Female / Male
26 AWG, 24 AWG
1 m
Black
IP20, IP65, IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090