09455451002

HARTING
617-09455451002
09455451002

Mfr.:

Description:
HDMI, Displayport & DVI Connectors PP V4 2Mini DsplyPrt adapter for Rcptcl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,73 € 47,30 €
4,43 € 88,60 €
4,22 € 211,00 €
4,01 € 401,00 €
3,71 € 742,00 €
3,58 € 1.790,00 €
3,41 € 3.410,00 €
3,25 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
Adapters
Female
Right Angle
Panel Mount
Brand: HARTING
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

PushPull 2.0 Variant 4 (V4) Industrial Connectors

HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects components from highly aggressive chemicals, such as cutting oils used in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The V4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling. The HARTING PushPull 2.0 V4 lineup includes plug-compatible power connectors with Han Han-Quick Lock® technology for tool-less, on-site installation. Han-Quick Lock connection technology joins together the reliability and user-friendliness of spring terminals with the low space requirements of crimp contacts.