09455020003

HARTING
617-9455020003
09455020003

Mfr.:

Description:
Labels & Industrial Warning Signs LABEL HOLDER HAR-PORT

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 31,30 €
3,08 € 616,00 €
3,01 € 1.505,00 €
2,93 € 2.930,00 €
2,91 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Labels & Industrial Warning Signs
RoHS:  
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Labels
Series: Har-Port
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 09-45-502-0003 09 45 502 0003
Unit Weight: 408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.