09454532601

HARTING
617-09454532601
09454532601

Mfr.:

Description:
Switch Bezels / Switch Caps Button cap yellow

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,18 € 21,80 €
2,00 € 40,00 €
1,87 € 187,00 €
1,84 € 368,00 €
1,76 € 880,00 €
1,73 € 1.730,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Switch Bezels / Switch Caps
RoHS:  
Accessories
Button Cap
Har button
Yellow
Brand: HARTING
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 10
Subcategory: Switch Accessories
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
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Operator & Display Interface Solutions

HARTING offers a wide portfolio of pushbuttons and switches that form the interface between users and machines at the production line. These products meet the highest standards of safety and reliability. All models are designed for installation in enclosures and are divided into two diameter sizes of 22.3mm and 30.5mm. HARTING pushbuttons and switches offer protection ratings up to IP69K and are suitable for various applications, including control cabinets, electrical enclosures, assembly stations, industrial devices, and emergency stops.