09454532301

HARTING
617-09454532301
09454532301

Mfr.:

Description:
Tactile Switches har-key latching 90

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,41 € 60,41 €
54,12 € 541,20 €
47,21 € 4.721,00 €
46,54 € 11.635,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Panel Mount
Quick Connect
IP65
Brand: HARTING
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Hardware
Product Type: Tactile Switches
Factory Pack Quantity: 10
Subcategory: Switches
Type: Key Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Operator & Display Interface Solutions

HARTING offers a wide portfolio of pushbuttons and switches that form the interface between users and machines at the production line. These products meet the highest standards of safety and reliability. All models are designed for installation in enclosures and are divided into two diameter sizes of 22.3mm and 30.5mm. HARTING pushbuttons and switches offer protection ratings up to IP69K and are suitable for various applications, including control cabinets, electrical enclosures, assembly stations, industrial devices, and emergency stops.