09454521905

HARTING
617-09454521905
09454521905

Mfr.:

Description:
USB Connectors har-port USB 2.0 A-B coupler - silver version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,36 € 49,36 €
43,23 € 432,30 €
40,52 € 1.013,00 €
38,60 € 1.930,00 €
36,76 € 3.676,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Connectors
RoHS:  
USB Adapters
Type A to Type B
Female / Female
USB 2.0
8 Contact
2 Port
Straight
Panel Mount
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99