09454521903

HARTING
617-09454521903
09454521903

Mfr.:

Description:
USB Connectors har-port USB 2.0 A-A PFT black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,29 € 18,29 €
16,04 € 160,40 €
15,04 € 376,00 €
14,32 € 716,00 €
13,96 € 1.396,00 €
12,78 € 3.195,00 €
12,40 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Connectors
RoHS:  
USB Couplers
Type A to Type A
Brand: HARTING
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: 9454521903
Unit Weight: 14,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.