09454521902

HARTING
617-09454521902
09454521902

Mfr.:

Description:
USB Connectors HAR-PORT USB 3.0 A-A PFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 461

Stock:
461 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,03 € 22,03 €
18,72 € 187,20 €
17,55 € 438,75 €
16,72 € 836,00 €
16,37 € 1.637,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: USB Connectors
RoHS:  
USB Couplers
Type A to Type A
Jack (Female)
USB 3.0
4 Contact
1 Port
1.5 A
Straight
Panel Mount
IP20
Tray
Brand: HARTING
Color: Silver/Black
Features: Drop-In Interface Port/Coupler
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: 09-45-452-1902 09 45 452 1902 9454521902
Unit Weight: 16,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.