09454521560

HARTING
617-9454521560
09454521560

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 COUPLER CAT 6 HAR-PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.790

Stock:
3.790 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,88 € 21,88 €
19,22 € 192,20 €
18,01 € 450,25 €
17,15 € 857,50 €
16,33 € 1.633,00 €
15,31 € 3.827,50 €
14,59 € 7.295,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
Panel Mount
Straight
IP20
1.5 A
125 V
- 25 C
+ 70 C
User Selectable
Application: 10G Base-T
Brand: HARTING
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-45-452-1560 09 45 452 1560
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

har-port Service Ports

HARTING har-port Service Ports are part of the HARKIS® family and meet the demand for simplified service port solutions for today's common interfaces. Developed primarily for IP20 indoor applications, the har-port Service Port provides Cat 6 interfaces up to 10Gb speeds and a very small service interface for Ethernet and USB data connections. The har-port Service Port offering also includes USB 3.0 couplers and pre-wired Cat 6 rated RJ45 coupler cables designed for faster, simplified installation in the field.