09452833500

HARTING
617-09452833500
09452833500

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ix Industrial 10C-12 jack AV (T&R400)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,31 € 23,10 €
2,06 € 51,50 €
1,97 € 197,00 €
1,78 € 445,00 €
1,69 € 676,00 €
1,64 € 1.968,00 €
1,55 € 4.340,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Shielded
Right Angle
Solder
IP20
3 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Gray
Brand: HARTING
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ix Industrial® Type C® Connectors

HARTING ix Industrial® Type C® Connectors provide Cat. 6A Class EA transmission up to 500MHz and feature a 10Mbit/s to 10Gbit/s data rate. This compact connector series represents the third secure coding option from HARTING in addition to its Type A and Type B series. The ix Industrial Type C series is standardized according to IEC 61076-3-124 for Ethernet applications. These connectors include a metal locking mechanism for secure and reliable connection. The cable connectors feature solder and IDC terminations. Applications include control cabinets, server racks, industrial robot arms, and more.