09452833500333

HARTING
617-09452833500333
09452833500333

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ix Industrial 10C-12 jack AV (1pcs.)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
3,57 € 35,70 €
3,47 € 86,75 €
3,34 € 334,00 €
3,11 € 777,50 €
3,07 € 1.535,00 €
2,86 € 2.860,00 €
2,77 € 6.925,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack
Jack (Female)
1x1
10P8C
Shielded
Cat 6a
Through Hole
Right Angle
Solder
IP20
1.5 A, 3 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Gray
Brand: HARTING
Coding: C Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Mating Cycles: 5000 Cycles
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 10 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99