09452812562

HARTING
617-09452812562
09452812562

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ix Industrial 10A-1 jack V Tape/Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
900
Expected 3/16/2026
900
Expected 3/31/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
3,18 € 31,80 €
2,84 € 71,00 €
2,70 € 270,00 €
2,43 € 607,50 €
Full Reel (Order in multiples of 450)
2,37 € 1.066,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Jack (Female)
RJ50
1x1
8P8C
Shielded, Flange
Cat 6a
PCB Mount
Vertical
IDC
IP20
1.5 A
- 40 C
+ 85 C
Black
Tab Down
Reel
Cut Tape
MouseReel
Application: 10G Base-T
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 10 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 450
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: ix Industrial
Unit Weight: 4,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124. 

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.