09452151562

HARTING
617-09-45-215-1562
09452151562

Mfr.:

Description:
Modular Connectors / Ethernet Connectors METAL,HAN3A,RJ45CAT6 PNL FEED THRU COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
109
Expected 3/18/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,48 € 57,48 €
48,87 € 488,70 €
45,80 € 1.145,00 €
44,03 € 2.201,50 €
41,55 € 4.155,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Couplers
Industrial
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
Flange Mount
Straight
IP65, IP67
- 40 C
+ 70 C
Gray
User Selectable
Han 3A RJ45
Tray
Application: 1G/2.5G/5G Base-T
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Locking Mechanism: Latch-Lock
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-45-215-1562 09 45 215 1562 9452151562
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

RJ Industrial 10G Cat 6 Components

HARTING RJ Industrial® 10G Cat 6 Components complete the product line for the 1Gb/10Gb Ethernet with RJ45 interface. The series features future-proof RJ45 connection technology based on Category 6 / transmission class EA. Design features include robust, full-metal coupler construction, and a ready-to-use panel feed-through design to reduce assembly time. They also offer 360° shielding, 360° EMC for industrial environments, and HARTING Industrial Form Factor (HIFF) dimensions for a proper fit to PushPull, Han® 3A, and HAN-Modular® product lines. HARTING RJ Industrial 10G Cat 6 Components are ideally suited for factory automation, broadcast, machinery, communications, and industrial network devices.