09452151561

HARTING
617-09-45-215-1561
09452151561

Mfr.:

Description:
Modular Connectors / Ethernet Connectors METAL,HAN3A,RJ45CAT6 PANEL FEED THROUGH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,14 € 50,14 €
42,61 € 426,10 €
39,95 € 998,75 €
38,05 € 1.902,50 €
36,23 € 3.623,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
Snap-In
Straight
IP65, IP67
- 40 C
+ 70 C
Black
Han 3A RJ45
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-45-215-1561 09 45 215 1561 9452151561
Unit Weight: 77,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

RJ Industrial 10G Cat 6 Components

HARTING RJ Industrial® 10G Cat 6 Components complete the product line for the 1Gb/10Gb Ethernet with RJ45 interface. The series features future-proof RJ45 connection technology based on Category 6 / transmission class EA. Design features include robust, full-metal coupler construction, and a ready-to-use panel feed-through design to reduce assembly time. They also offer 360° shielding, 360° EMC for industrial environments, and HARTING Industrial Form Factor (HIFF) dimensions for a proper fit to PushPull, Han® 3A, and HAN-Modular® product lines. HARTING RJ Industrial 10G Cat 6 Components are ideally suited for factory automation, broadcast, machinery, communications, and industrial network devices. 

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.