09451511524

HARTING
617-09451511524
09451511524

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ Industrial RJ45, 8pin Cat6a Gigalink Compact Version (w/o cable boot), 28-24AWG, for cable 4.5-6.5mm diameter - 100 pieces

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,74 € 181,74 €
162,20 € 1.622,00 €
150,67 € 7.533,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
No Connector
Yellow
24 AWG to 28 AWG
IP20
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99