09451451561

HARTING
617-09451451561
09451451561

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PP V4 2.0 RJ45 Cat6 Hood, Plastic, IDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.622

Stock:
1.622
Can Dispatch Immediately
On Order:
2.550
Expected 8/18/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,93 € 25,93 €
22,04 € 220,40 €
20,39 € 407,80 €
19,68 € 984,00 €
18,73 € 1.873,00 €
17,57 € 3.514,00 €
17,47 € 8.735,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Industrial
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
In-Line
Straight
IDC
IP67
- 40 C
+ 70 C
Black
User Selectable
Application: 1G/2.5G/5G Base-T
Brand: HARTING
Coupling Mechanism: Push Pull
Flammability Rating: UL 94 V-0
Locking Mechanism: Push-Pull
Mating Cycles: 750 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 50,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PushPull 2.0 Variant 4 (V4) Industrial Connectors

HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects components from highly aggressive chemicals, such as cutting oils used in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The V4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling. The HARTING PushPull 2.0 V4 lineup includes plug-compatible power connectors with Han Han-Quick Lock® technology for tool-less, on-site installation. Han-Quick Lock connection technology joins together the reliability and user-friendliness of spring terminals with the low space requirements of crimp contacts.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.