09451451011

HARTING
617-09451451011
09451451011

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables PP V4 2Mini DsplyPrt PP-IP20 DsplyPrt1.0

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,54 € 112,54 €
109,87 € 1.098,70 €
108,74 € 2.718,50 €
107,78 € 5.389,00 €
104,69 € 10.469,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Adapter Cable
DisplayPort, Mini
DisplayPort, Mini
20 Conductor
1 m
Brand: HARTING
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PushPull 2.0 Variant 4 (V4) Industrial Connectors

HARTING PushPull 2.0 V4 Industrial Connectors feature a housing material that protects components from highly aggressive chemicals, such as cutting oils used in turning and milling centers. These updated PushPull connectors are compatible with previous versions. The V4 connectors utilize an internal locking mechanism for easy mating and unmating with a clicking sound for confirmation. The components have an additional anti-rotation device that secures the push-pull locking element in the plugged state and prevents unintentional pulling. The HARTING PushPull 2.0 V4 lineup includes plug-compatible power connectors with Han Han-Quick Lock® technology for tool-less, on-site installation. Han-Quick Lock connection technology joins together the reliability and user-friendliness of spring terminals with the low space requirements of crimp contacts.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.