09451251300

HARTING
617-09-45-125-1300
09451251300

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HYBRID CABLE PLUG STRT W/CABLE GLAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
9
Expected 6/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,89 € 41,89 €
35,61 € 356,10 €
33,39 € 834,75 €
31,79 € 1.589,50 €
30,28 € 3.028,00 €
29,67 € 7.417,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Hybrid
Plug (Male)
RJ45
8P4C
Shielded
Cat 5
In-Line
Straight
IDC
IP67
16 A
- 40 C
+ 70 C
Black
User Selectable
IP 67 Hybrid Connectors
Tray
Application: 10/100 Base-T
Brand: HARTING
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Locking Mechanism: Push-Pull
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-45-125-1300 09 45 125 1300 9451251300
Unit Weight: 69,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with hoods and housings with different surfaces ranging from plastic to stainless steel.

Hybrid PushPull Ethernet and Power Connector

The HARTING PushPull Hybrid connectors combine Hi-Speed Ethernet data and power up to 32VDC/5A into the smallest IP67 hybrid on the market. By combining 4 shielded data contacts with 3 power contacts into one connector, HARTING cuts the installation requirements in half. The field installable HARTING PushPull Hybrid Connector is ideal for informational or entertainment displays, security cameras, industrial PC controllers, and anywhere low voltage power and high speed data is required.