09405240331

HARTING
617-09405240331
09405240331

Mfr.:

Description:
Heavy Duty Power Connectors 24B HPR Compact Bulkhead Housing, Double Lever Locking

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,27 € 155,27 €
131,99 € 1.319,90 €
124,25 € 3.106,25 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hoods / Housings
Double Locking Lever
Screw
24 B
Straight
Aluminum
IP65, IP68, IP6K9K
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
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
8538908180
JPHTS:
853890000
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han® HPR Compact Double Lever Housings

HARTING Han® HPR Compact Double Lever Housing is compatible with other HPR Compact hoods, allowing for easy interchangeability between screw locking and lever locking. The HPR Compact Double Lever Housing offers a 20% size and a 25% weight reduction compared to similar housing options. These design features save space and increase energy efficiency. This HARTING housing series Features integrated coding for easy keying of similar connectors and is IP69K- and outdoor-rated for use in harsh environments and long-term durability. HPR Compact Double Lever Housing is designed for a variety of machinery, energy, and railway applications.