09400110321

HARTING
617-09400110321
09400110321

Mfr.:

Description:
Heavy Duty Power Connectors HAN HPR SP1 BULKHEAD SCREW LOC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,73 € 131,73 €
111,98 € 1.119,80 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Hoods / Housings
Screw Locking
Screw
SP1
Straight
Aluminum
IP65, IP68, IP69, IP69K
Brand: HARTING
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® HPR Single-Pole Connectors

HARTING Han® HPR Single-Pole connectors meet the increasing demands in high-power systems that need quick disconnects for large high-current cables up to 800A. The robust metal shell of the HARTING Han HPR Single-Pole Connectors enable use in high shock and vibration environments, such as railways. These connectors also serve reliability-focused segments, such as renewable energy. The two coding cavities offer 36 possible keying configurations. The recessed O-ring provides high ingress protection (IP68/69k). This product is outdoor rated with resistance to UV and corrosion.