09360242601

HARTING
617-09360242601
09360242601

Mfr.:

Description:
Headers & Wire Housings Han 24E Ex male screw terminal insert (IECEx Intrinsically Safe - IEC EN 60079)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,72 € 42,72 €
36,32 € 363,20 €
34,05 € 851,25 €
32,42 € 1.621,00 €
30,87 € 3.087,00 €
29,65 € 7.412,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Accessories
Plug
24 Position
Panel Mount
Pin (Male)
Silver
Accessory Type: Insert
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 16 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 90 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.