09352250401

HARTING
617-09352250401
09352250401

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HAN PP RJ45 10G MET CBL PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,13 € 55,13 €
45,00 € 450,00 €
41,13 € 4.113,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 6
In-Line
Straight
IDC
IP67
1.75 A
50 V
- 40 C
+ 70 C
Metal
User Selectable
Harting PushPull
Tray
Application: 1G/2.5G/5G Base-T
Brand: HARTING
Country of Assembly: RO
Country of Diffusion: Not Available
Country of Origin: RO
Locking Mechanism: Push-Pull
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-35-225-0401 09 35 225 0401 9352250401
Unit Weight: 86,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99