09352210421

HARTING
617-09352210421
09352210421

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HAN PP CBL SIDE 6.5-9.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,12 € 38,12 €
31,94 € 319,40 €
31,19 € 6.238,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 5
Cable Mount
Straight
IDC
IP65
1.5 A
125 V
- 25 C
+ 70 C
Harting PushPull
Tray
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Locking Mechanism: Push-Pull
Number of Ports: 1 Port
Number of Positions: 4 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-35-221-0421 09 35 221 0421 9352210421
Unit Weight: 43,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99